TE Connectivity Miniature Push Button Switch, Momentary, PCB, SPST, 20 V dc
- RS Stock No.:
- 164-0725
- Mfr. Part No.:
- 1825095-3
- Brand:
- TE Connectivity
Subtotal (1 box of 25 units)*
£172.55
(exc. VAT)
£207.05
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 + | £6.902 | £172.55 |
*price indicative
- RS Stock No.:
- 164-0725
- Mfr. Part No.:
- 1825095-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Product Type | Miniature Push Button Switch | |
| Illuminated | No | |
| Mount Type | PCB | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Contact DC Voltage | 20V dc | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Switch Configuration | SPST | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | REACH, RoHS | |
| Switch Contact Current | 400mA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Product Type Miniature Push Button Switch | ||
Illuminated No | ||
Mount Type PCB | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Contact DC Voltage 20V dc | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Switch Configuration SPST | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals REACH, RoHS | ||
Switch Contact Current 400mA | ||
- COO (Country of Origin):
- MX
TE Connectivity TP Series Miniature PCB Mount Pushbuttons
TP Series miniature PCB through mount pushbuttons with a thermoplastic housing and gold contacts. These TP Series miniature PCB through mount pushbuttons are available with rectangular or round extended actuators and vertical or right angle mounting.
TP Series miniature PCB through mount pushbuttons have square actuators without bushing
TPA Series miniature PCB through mount pushbuttons have round actuators without bushing
TPB Series miniature PCB through mount pushbuttons have round actuators with 4.78mm unthreaded bushing
TPC Series miniature PCB through mount pushbuttons have round actuators with 10/48 UNS 2B thread
TPF Series miniature PCB through mount pushbuttons have round actuators with 1/4-40 UNS 2B thread
Break-before-make normally open contacts
Vertical or right angle versions
Electrical life: 80000 cycles
Wave solder capable to 265° C
Related links
- TE Connectivity Miniature Push Button Switch PCB 20 V dc
- TE Connectivity TP Series Push Button Switch Through Hole 20 V dc
- APEM TP Series Push Button Switch PCB 20 V dc 20 V ac
- TE Connectivity Miniature Push Button Switch Through Hole 20 V dc
- C & K EP Series Miniature Push Button Switch PCB SPST 20 V dc 20 V ac
- C & K Miniature Push Button Switch PCB, SPST
- RS PRO Miniature Push Button Switch PCB SPST IP67, 50 V dc 32 V ac
- RS PRO Illuminated Miniature Push Button Switch PCB SPST Green LED, 30 V dc 30 V ac
