TE Connectivity Illuminated Push Button Switch, Latching, Panel Mount, 22.2mm Cutout, DPDT, White LED, 250V ac, IP67

Stock information currently inaccessible
RS Stock No.:
163-9274
Mfr. Part No.:
AV2221E124Q04
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

22.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

DPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

White

IP Rating

IP67

Contact Current Rating

3 A

Contact Material

Copper

Contact AC Voltage Rating

250V

Manufacturer Part No.

AV2221E124Q04

Case Colour

Silver

Terminal Type

Wire Lug

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy