TE Connectivity Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, DPDT, Red LED, 250V ac, IP67

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
123-6106
Mfr. Part No.:
AV1921P312Q04
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

DPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Red

IP Rating

IP67

Contact Current Rating

3 A

Contact Material

Copper

Manufacturer Part No.

AV1921P312Q04

Case Colour

Silver

Contact AC Voltage Rating

250V

Terminal Type

Wire Lug

COO (Country of Origin):
CN