TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch, Push-Push, Bushing, SPDT, Green LED, IP67 250 V
- RS Stock No.:
- 507-199
- Distrelec Article No.:
- 304-61-406
- Mfr. Part No.:
- 3-2213766-3
- Brand:
- TE Connectivity
Subtotal (1 tray of 9 units)*
£171.26
(exc. VAT)
£205.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £171.26 | £19.029 |
*price indicative
- RS Stock No.:
- 507-199
- Distrelec Article No.:
- 304-61-406
- Mfr. Part No.:
- 3-2213766-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | Push-Push | |
| Illuminated | Yes | |
| Series | Alcoswitch AV19 | |
| Mount Type | Bushing | |
| Contact Configuration | SPDT | |
| Terminal Type | Lug Ring | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Flush | |
| Switch Configuration | 2 Way, 1P | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation Push-Push | ||
Illuminated Yes | ||
Series Alcoswitch AV19 | ||
Mount Type Bushing | ||
Contact Configuration SPDT | ||
Terminal Type Lug Ring | ||
LED Colour Green | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Flush | ||
Switch Configuration 2 Way, 1P | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- TW
The TE Connectivity Anti-vandal switch from Alcoswitch offers an exceptionally robust solution for various applications. Designed with a single pole-double throw configuration, this switch integrates a flush actuator that enhances its aesthetics while ensuring comprehensive functionality. Its illuminated design caters to user-friendly operation in low-light conditions, making it an ideal choice for both industrial and consumer use. Furthermore, the product's vertical orientation and PBT case material offer durability and reliability, even in challenging environments. With a contact current rating of 3 A and an operating voltage range of 250 VAC, this switch is engineered to meet the demands of modern electrical systems, ensuring safety and efficiency. A commitment to compliance with EU directives underscores its reliability and suitability for global applications.
Flush actuator profile blends seamlessly into various surface
Rust resistant silver switch contact plating enhances long term performance
Suitable for vertical installation optimising space and application versatility
IP67 rating guarantees protection against dust and water intrusion
Low halogen material usage promotes environmentally friendly practices
Threaded bushing style simplifies installation and enhances durability
Auditory switch feedback gives users clear confirmation of operation
Process sealed construction increases reliability in demanding settings
Wide operating voltage range accommodates diverse electrical system needs
Related links
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity ALCOSWITCH AV19 Series Illuminated Pushbutton Panel Mount Yellow LED, IP67 250 V
- TE Connectivity ALCOSWITCH AV19 Series Illuminated Pushbutton Panel Mount Red LED, IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Yellow LED, IP67 250 V ac
- TE Connectivity ALCOSWITCH AV19 Series Illuminated Pushbutton Panel Mount Blue LED 250 V 250 V
- TE Connectivity ALCOSWITCH AV19 Series Illuminated Pushbutton Panel Mount Green LED, IP67 250 V
- TE Connectivity ALCOSWITCH AV19 Series Illuminated Pushbutton Panel Mount White LED, IP67 250 V
