Better World
Siemens SIRIUS ACT Series White Latching Push Button Head, 22 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 180-9476
- Mfr. Part No.:
- 3SU1001-0AA60-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£10.92
(exc. VAT)
£13.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.92 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 180-9476
- Mfr. Part No.:
- 3SU1001-0AA60-0AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIRIUS ACT | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Latching | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Marked | |
| Push Button Diameter | 29.5mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IEC 81346-2, EN 61373, IEC 60068-2-27, IEC 60068-2-6, IEC 60721 | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIRIUS ACT | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Latching | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Marked | ||
Push Button Diameter 29.5mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IEC 81346-2, EN 61373, IEC 60068-2-27, IEC 60068-2-6, IEC 60721 | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
Siemens Pushbutton
The Siemens SIRIUS ACT illuminated pushbutton has a 22mm mounting diameter with a round flat white body with latching. The actuating element is made from a plastic material. It has a plastic, white-coloured standard front ring.
Features and Benefits
• Compact in size
• Operating temperature ranges between -25°C and 70°C
• Push-to-release mechanism contact type
Applications
• Factories
• Industries
• Power plants
• Traction
Certifications
• CE certified
• CSA
• DIN EN 61373
• EAC
• IEC 60068-2-27
• IEC 60068-2-6
• IEC 60721
• IP66 rated
• IP67 rated
• IP69 rated
• IP69K rated
• NEMA 1, 2, 3, 3R, 4, 4X, 12, 13 rating
• UL listed
Related links
- Siemens SIRIUS ACT Series
- Siemens SIRIUS ACT Series White Latching Push Button Head IP66 IP69K
- Siemens SIRIUS ACT Series White Latching Push Button Switch IP69K IP67
- Siemens SIRIUS ACT Series Red Momentary Push Button Head IP69K IP66
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Cable Knives
- RS PRO 175mm LCD Inclinometer
- Insertion & Extraction Tools
