Eaton Dust Cover, For Use With 22.5 mm Modular Pushbuttons
- RS Stock No.:
- 847-5008
- Mfr. Part No.:
- 106523 M22-ADC
- Brand:
- Eaton
Subtotal (1 unit)*
£20.88
(exc. VAT)
£25.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.88 |
*price indicative
- RS Stock No.:
- 847-5008
- Mfr. Part No.:
- 106523 M22-ADC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Cap | |
| Sub Type | Dust Cover | |
| For Use With | 22.5 mm Modular Pushbuttons | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Cap | ||
Sub Type Dust Cover | ||
For Use With 22.5 mm Modular Pushbuttons | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan
Eaton M22 Series Push Button and Pilot Lights
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business
The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.
Uses and applications
Control stations in commercial and industrial buildings
Factory automation lines
For use in emergency situations where you need to cut off electrical supply via the press of a button
Note
Eaton formerly known as Moeller
Related links
- Eaton Dust Cover, For Use With 22.5 mm Modular Pushbuttons
- Eaton Guard Ring, For Use With 22.5 mm Modular Pushbuttons
- Eaton for 22.5 mm Modular Pushbuttons Push Button Cap
- Eaton Mushroom Head Plate for Use with 22.5 mm Modular Pushbuttons
- Eaton Legend Plate for Use with 22.5 mm Modular Pushbuttons
- Eaton Legend Plate Holder with Insert for Use with 22.5 mm Modular Pushbuttons and Indicating Light
- Siemens Dust Cover
- Siemens Dust Cover, For Use With ID Key-Operated Switches


