Honeywell HSCMRRD006MGAA5 Gauge Pressure SensorSurface 8 SMT
- RS Stock No.:
- 214-1464
- Distrelec Article No.:
- 304-58-837
- Mfr. Part No.:
- HSCMRRD006MGAA5
- Brand:
- Honeywell
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
£1,484.05
(exc. VAT)
£1,780.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 450 | £29.681 | £1,484.05 |
| 500 - 1200 | £28.85 | £1,442.50 |
| 1250 - 2450 | £28.078 | £1,403.90 |
| 2500 - 4950 | £27.336 | £1,366.80 |
| 5000 + | £26.624 | £1,331.20 |
*price indicative
- RS Stock No.:
- 214-1464
- Distrelec Article No.:
- 304-58-837
- Mfr. Part No.:
- HSCMRRD006MGAA5
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Gauge Pressure Sensor | |
| Maximum Overload Pressure | 675mbar | |
| Product Type | Gauge Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | SMT | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 6 mbar | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Port Type | Dual Radial Barbed | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Series | HSC | |
| Height | 13.75mm | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0mbar | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Gauge Pressure Sensor | ||
Maximum Overload Pressure 675mbar | ||
Product Type Gauge Pressure Sensor | ||
Mount Type Surface | ||
Package Type SMT | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 6 mbar | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Port Type Dual Radial Barbed | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Series HSC | ||
Height 13.75mm | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0mbar | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard No | ||
The Honeywell HSC Series TruStability Pressure Sensor, with SMT package, RR pressure port and 6 mbar pressure range, is a piezoresistive silicon pressure sensor offering analog output type.
REACH and RoHS compliant.
Liquid media option.
Small size.
Related links
- Honeywell Gauge Pressure SensorSurface 8 SMT
- Honeywell SSCMRRV015PD2A3 Differential Pressure SensorSurface 8 SMT
- Honeywell SSCMRRV100MD2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMRRD010MD2A3 Differential Pressure SensorSurface 8 SMT
- Honeywell HSCMRRN100MD2A3 Differential Pressure SensorSurface 8 SMT
- Honeywell SSCMRNN1.6BA2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMANV015PA2A3 Absolute Pressure SensorSurface 8 SMT
- Honeywell HSCMANV001BA2A3 Absolute Pressure SensorSurface 8 SMT
