TE Connectivity Gauge Pressure Sensor, 5psi Operating Max, Surface Mount, 14-Pin, 60psi Overload Max, SOIC
- RS Stock No.:
- 187-9070
- Mfr. Part No.:
- 5525DSO-SB005GS
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 187-9070
- Mfr. Part No.:
- 5525DSO-SB005GS
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Overload Pressure | 60psi | |
| Sensor Type | Gauge Pressure Sensors | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Dimensions | 12.5 x 7.9 x 3.4mm | |
| Maximum Operating Pressure | 5psi | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Overload Pressure 60psi | ||
Sensor Type Gauge Pressure Sensors | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Dimensions 12.5 x 7.9 x 3.4mm | ||
Maximum Operating Pressure 5psi | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
Integrated Digital Pressure Sensor (24-bit ∆Σ ADC)
Fast Conversion Down to 1 ms
Low Power, 1 μA (standby < 0.15 μA)
Supply Voltage: 1.8 to 3.6V
Pressure Range: 1 to 30 PSI
I2C and SPI Interface
Small Outline IC Package
Barbed Pressure Ports
Low Power, High Resolution ADC
Digital Pressure and Temperature Outputs
Applications
Factory Automation
Altitude and Airspeed Measurements
Medical Instruments
Leak Detection
Fast Conversion Down to 1 ms
Low Power, 1 μA (standby < 0.15 μA)
Supply Voltage: 1.8 to 3.6V
Pressure Range: 1 to 30 PSI
I2C and SPI Interface
Small Outline IC Package
Barbed Pressure Ports
Low Power, High Resolution ADC
Digital Pressure and Temperature Outputs
Applications
Factory Automation
Altitude and Airspeed Measurements
Medical Instruments
Leak Detection
Related links
- TE Connectivity Absolute Pressure Sensor Surface Mount, 15psi Overload Max
- Bourns Gauge Pressure Sensor 3-Pin, 300psi Overload Max
- Honeywell Gauge Pressure Sensor PCB Mount 1724kPa Overload Max, DIP
- Wurth Elektronik Pressure Sensor, 1000 kPa Operating Max 2500 kPa Overload Max
- Honeywell Low Pressure Sensor, 5 psi Operating Max 0.35 bar Overload Max
- Honeywell Piezoresistive Pressure Sensor Surface Mount 1689kPa Overload Max, SMT
- Wurth Elektronik Pressure Sensor, 1 kPa Operating Max 10 kPa Overload Max
- Honeywell Piezoresistive Pressure Sensor Surface Mount 1654kPa Overload Max, SMT
