Phoenix Contact Battery Module, UPS-BAT/PB/24DC/1.2AH Series
- RS Stock No.:
- 265-9017
- Distrelec Article No.:
- 303-09-477
- Mfr. Part No.:
- 1274520
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£152.86
(exc. VAT)
£183.43
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 85 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 54 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £152.86 |
*price indicative
- RS Stock No.:
- 265-9017
- Distrelec Article No.:
- 303-09-477
- Mfr. Part No.:
- 1274520
- Brand:
- Phoenix Contact
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
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Battery Module | |
Series | UPS-BAT/PB/24DC/1.2AH | |
Input Voltage | 24V dc | |
Output Voltage | 24V dc | |
Output Current | 15A | |
Standards Met | EAC Certified, IECEE CB Scheme Certified | |
Rated Input Voltage | 24V | |
Mounting Style | DIN Rail | |
AC or DC Output Voltage | dc | |
AC or DC Input Voltage | dc | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Battery Module | ||
Series UPS-BAT/PB/24DC/1.2AH | ||
Input Voltage 24V dc | ||
Output Voltage 24V dc | ||
Output Current 15A | ||
Standards Met EAC Certified, IECEE CB Scheme Certified | ||
Rated Input Voltage 24V | ||
Mounting Style DIN Rail | ||
AC or DC Output Voltage dc | ||
AC or DC Input Voltage dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Phoenix Contact UPS-BAT/PB/24DC/1.2AH Series Battery Module, DIN Rail Mounting Style - 1274520
This battery module serves as an energy storage solution for automation and electronic systems, primarily within uninterruptible power supply (UPS) applications to maintain functionality during power outages. Its effective communication capabilities with QUINT UPS enable intelligent management and monitoring, making it a valuable part of industrial battery solutions.
Features & Benefits
• Integrated automatic detection simplifies installation
• 15 A output current ensures consistent power supply
• VRLA-AGM technology promotes an extended service life
• Maintenance is facilitated through tool-free operation
• EAC certified, meeting safety standards
• 15 A output current ensures consistent power supply
• VRLA-AGM technology promotes an extended service life
• Maintenance is facilitated through tool-free operation
• EAC certified, meeting safety standards
Applications
• Suitable for systems that require a continuous energy supply
• Ideal for setups needing reliable 24 V DC backup
• Effective in scenarios that require intelligent power management
• Ideal for setups needing reliable 24 V DC backup
• Effective in scenarios that require intelligent power management
What are the operating temperature limits for this battery?
The battery operates within a discharge temperature range of -20°C to 50°C and can be charged from 0°C to 40°C.
How is the battery maintained over time?
Regular inspections for tight connections and monitoring of charging cycles are recommended to ensure optimal performance and longevity.
What mounting options are available for this device?
It can be easily mounted on a DIN rail, conforming to standard NS 35 configurations for industrial applications.
What is the expected service life under normal conditions?
The accumulator module has a service life of approximately six years at 20°C, with variations based on operational temperature conditions.
Related links
- Phoenix Contact Battery Module QUINT-HP-FAN Series
- Phoenix Contact Battery Module, VRLA-AGM Series
- Phoenix Contact Battery Module, for use with DIN Rail Unit
- Phoenix Contact Battery Module QUINT4 Series
- Phoenix Contact UPS Battery UPS-BAT-KIT Series
- Siemens Battery Module SITOP UPS1100 Series
- Phoenix Contact UPS Battery, for use with QUINT - UPS - IQ
- Weidmuller Battery Module, for use with DC UPS