Panasonic PCB Power Relay, 5V dc Coil, 10A Switching Current

Bulk discount available

Subtotal (1 unit)*

£6.72

(exc. VAT)

£8.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 73 unit(s) shipping from 04 May 2026
  • Plus 30 unit(s) shipping from 04 May 2026
  • Plus 150 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£6.72
10 - 19£5.48
20 - 39£4.94
40 - 79£4.44
80 +£4.01

*price indicative

RS Stock No.:
871-8226
Mfr. Part No.:
DK1A-5V-F
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

5V dc

Product Type

Power Relay

Mount Type

PCB

Series

DK

Terminal Type

PCB Pin

Switching Current

10A

Switching DC Voltage

30V dc

Switching Power

300W

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

65°C

Coil Resistance

125Ω

Height

10mm

Coil Power

200mW

Length

20mm

Standards/Approvals

VDE, CSA

Width

12.5mm

Contact Material

Gold Plated

Contact Resistance

30mΩ

DK Series Relay


These PCB mount miniature power relays have a high capacity, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include power switching, industrial machinery, PLC's, temperature controllers, timers and home appliances.

Compact with high capacity

High sensitivity: 200 mW nominal operating power

High surge withstanding, 10,000V between contact and coil

Sealed construction

Miniature size, H10 x W20 x D12.5 mm

Approvals

UL, CSA, TÜV

Related links