Omron Panel Mount Power Relay, 12V dc Coil, 25A Switching Current, DPST
- RS Stock No.:
- 828-7097
- Mfr. Part No.:
- G7L-2A-BUB-JCB-DC12
- Brand:
- Omron
Subtotal (1 unit)*
£19.71
(exc. VAT)
£23.65
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 19 left, ready to ship
- Final 8 unit(s) shipping from 28 October 2025
Units | Per unit |
---|---|
1 + | £19.71 |
*price indicative
- RS Stock No.:
- 828-7097
- Mfr. Part No.:
- G7L-2A-BUB-JCB-DC12
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 12V dc | |
Contact Configuration | DPST | |
Mounting Type | Panel Mount | |
Switching Current | 25A | |
Number of Poles | 2 | |
Latching | No | |
Terminal Type | Screw | |
Maximum Switching Voltage AC | 250V ac | |
Length | 68.5mm | |
Coil Resistance | 75Ω | |
Coil Power | 1.9W | |
Life | 100000 (Electrical) Operations, 1000000 (Mechanical) Operations | |
Depth | 34.5mm | |
Height | 49mm | |
Contact Material | Silver Alloy | |
Minimum Operating Temperature | -25°C | |
Isolation Coil To Contact | 4kV ac | |
Maximum Operating Temperature | +60°C | |
Series | G7L | |
Maximum Switching Power AC | 5.5 kVA | |
Application | General Purpose | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Contact Configuration DPST | ||
Mounting Type Panel Mount | ||
Switching Current 25A | ||
Number of Poles 2 | ||
Latching No | ||
Terminal Type Screw | ||
Maximum Switching Voltage AC 250V ac | ||
Length 68.5mm | ||
Coil Resistance 75Ω | ||
Coil Power 1.9W | ||
Life 100000 (Electrical) Operations, 1000000 (Mechanical) Operations | ||
Depth 34.5mm | ||
Height 49mm | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -25°C | ||
Isolation Coil To Contact 4kV ac | ||
Maximum Operating Temperature +60°C | ||
Series G7L | ||
Maximum Switching Power AC 5.5 kVA | ||
Application General Purpose | ||
G7L Series
The G7L Range of Omron general purpose relays
perfectly suited for high-inrush fluid pump controls: pool/spa, water
processing, chemical industry and others.
Quick-connect, screw, and PCB terminals also available.
All G7L models up to UL Class B construction standard.
processing, chemical industry and others.
Quick-connect, screw, and PCB terminals also available.
All G7L models up to UL Class B construction standard.
Related links
- Omron Panel Mount Power Relay 25A Switching Current, DPST
- Omron Panel Mount Power Relay 25A Switching Current, DPST
- Omron Flange Mount Power Relay 25A Switching Current, DPST
- Omron Panel Mount Power Relay 25A Switching Current, DPST
- Omron Panel Mount Power Relay 25A Switching Current, DPST
- Omron Panel Mount Power Relay 25A Switching Current, DPST
- Omron Panel Mount Power Relay 25A Switching Current, DPST
- Omron Panel Mount Power Relay 25A Switching Current, DPST