Omron Flange Power Relay, 240V ac Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 818-4266
- Mfr. Part No.:
- LY2F 220/240VAC
- Brand:
- Omron
Subtotal (1 unit)*
£16.18
(exc. VAT)
£19.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £16.18 |
*price indicative
- RS Stock No.:
- 818-4266
- Mfr. Part No.:
- LY2F 220/240VAC
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 240V ac | |
| Contact Configuration | DPDT | |
| Mount Type | Flange | |
| Series | LY | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 125V dc | |
| Switching Power | 1.1W | |
| Switching AC Voltage | 125V ac | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 18.8kΩ | |
| Width | 21.5mm | |
| Height | 36.1mm | |
| Coil Power | 1.1W | |
| Length | 27.9mm | |
| Standards/Approvals | CSA, UL | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 240V ac | ||
Contact Configuration DPDT | ||
Mount Type Flange | ||
Series LY | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 125V dc | ||
Switching Power 1.1W | ||
Switching AC Voltage 125V ac | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 18.8kΩ | ||
Width 21.5mm | ||
Height 36.1mm | ||
Coil Power 1.1W | ||
Length 27.9mm | ||
Standards/Approvals CSA, UL | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
Omron Series LY Power Relay, DPDT Contact Configuration, Plug In - LY2F AC220/240
This power relay delivers robust performance suitable for a range of applications that require reliable control of electrical circuits. Its extensive operational temperature range and flexible dual-pole configuration make it particularly advantageous for automation and electronics professionals, effectively managing power loads and enhancing operational efficiency in various industries.
Features & Benefits
• DPDT configuration provides versatile switching capabilities
• Flange mount design enables simple installation in confined spaces
• Plug-in terminal type facilitates easy connectivity and maintenance
• Compact dimensions support integration into smaller assemblies
• Designed for high-temperature applications, improving longevity
Applications
• Integrated with automation systems for effective circuit control
• Suitable for switching functions in manufacturing equipment
• Ideal for machinery where space is constrained
• Employed in industrial control systems to boost efficiency
• Utilised in electrical panels requiring robust relay options
How does this relay perform under varying environmental conditions?
It functions effectively across a wide temperature spectrum, maintaining performance from -25°C to +55°C.
Is integration into existing systems straightforward?
Yes, the plug-in terminal type allows for seamless connectivity, minimising disruption.
What advantages does the dual-pole configuration offer?
The dual-pole design enables varied switching capabilities, accommodating different applications.
Is this relay appropriate for high-temperature environments?
Yes, it is designed to operate reliably in high-temperature settings.
How can proper maintenance be ensured for optimal functionality?
Regular inspections and secure connections can significantly enhance its reliability and service life.
Related links
- Omron Power Relay 10 A Switching Current, DPDT
- Omron Surface Power Relay 10 A Switching Current, DPDT
- Omron DIN Rail Power Relay 240 V ac Coil DPDT
- Omron Non-Latching Relay 240 V ac Coil DPDT
- Omron PCB Power Relay 25 A Switching Current, DPDT
- Omron Panel Power Relay 25 A Switching Current, DPDT
- Omron Flange Power Relay 10 A Switching Current, DPDT
- Omron Power Relay 10 A Switching Current, 4PDT
