Panasonic PCB Power Relay, 12V dc Coil, 20A Switching Current, SPST

Bulk discount available

Subtotal (1 unit)*

£3.32

(exc. VAT)

£3.98

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£3.32
10 - 19£2.84
20 - 24£2.75
25 - 49£2.68
50 +£2.61

*price indicative

RS Stock No.:
815-5041
Distrelec Article No.:
137-11-086
Mfr. Part No.:
ALF1T12
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

ALF

Switching Current

20A

Switching DC Voltage

5V dc

Switching Power

6.3kVA

Minimum Operating Temperature

-40°C

Switching AC Voltage

5V ac

Maximum Operating Temperature

60°C

Coil Resistance

160Ω

Coil Power

900mW

Length

30.1mm

Standards/Approvals

CSA, UL, VDE

Width

15.7mm

Height

25.3mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

ALFG Series


These compact power relays are ideal for solar inverters. The coil holding voltage can be reduced up to 35%V of the nominal coil voltage,(Ambient temperature: 20°C 68°F). which contributes to saving energy of equipment. Typical applications of these compact power relays are Photovoltaic power generation systems (Solar inverter), Uninterruptible Power Supplies, home appliances and office equipment.

High capacity

Low coil holding voltage

High insulation resistance

Surge breakdown voltage: 6kV

Typical applications: Solar inverter, Uninterriptible PSU's, Office equipment

Approvals

UL; C-UL; VDE

Related links