Panasonic PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, SPST
- RS Stock No.:
 - 811-3179
 - Distrelec Article No.:
 - 302-53-144
 - Mfr. Part No.:
 - DSP1A-DC12V
 - Brand:
 - Panasonic
 
Bulk discount available
Subtotal (1 unit)*
£7.39
(exc. VAT)
£8.87
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 217 unit(s) ready to ship
 - Plus 24 unit(s) ready to ship from another location
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 24 | £7.39 | 
| 25 - 49 | £7.18 | 
| 50 - 99 | £6.99 | 
| 100 - 249 | £6.81 | 
| 250 + | £6.62 | 
*price indicative
- RS Stock No.:
 - 811-3179
 - Distrelec Article No.:
 - 302-53-144
 - Mfr. Part No.:
 - DSP1A-DC12V
 - Brand:
 - Panasonic
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 8A | |
| Number of Poles | 1 | |
| Latching | No | |
| Maximum Switching Voltage AC | 250V | |
| Maximum Switching Voltage DC | 125V dc | |
| Length | 20.2mm | |
| Coil Resistance | 480Ω | |
| Coil Power | 300mW | |
| Height | 10mm | |
| Life | 100000 Operations | |
| Depth | 11mm | |
| Isolation Coil To Contact | 3kVrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +60°C | |
| Contact Material | Silver Alloy | |
| Maximum Switching Power DC | 150 W | |
| Maximum Switching Power AC | 2 kVA | |
| Application | Industrial Equipment | |
| Select all | ||
|---|---|---|
Brand Panasonic  | ||
Coil Voltage 12V dc  | ||
Contact Configuration SPST  | ||
Mounting Type PCB Mount  | ||
Switching Current 8A  | ||
Number of Poles 1  | ||
Latching No  | ||
Maximum Switching Voltage AC 250V  | ||
Maximum Switching Voltage DC 125V dc  | ||
Length 20.2mm  | ||
Coil Resistance 480Ω  | ||
Coil Power 300mW  | ||
Height 10mm  | ||
Life 100000 Operations  | ||
Depth 11mm  | ||
Isolation Coil To Contact 3kVrms  | ||
Minimum Operating Temperature -40°C  | ||
Maximum Operating Temperature +60°C  | ||
Contact Material Silver Alloy  | ||
Maximum Switching Power DC 150 W  | ||
Maximum Switching Power AC 2 kVA  | ||
Application Industrial Equipment  | ||
DSP Series Relay
These miniature PCB mount power relays have a high contact rating, high switching capability, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include office and industrial electronic devices, measuring instruments, temperature controllers and PLCs.
High switching capacity monostable relay in a DIL format
High breakdown voltage
High sensitivity
Sealed construction allows automatic washing
Miniature size, H10 x W20.2 x D11 mm
High breakdown voltage
High sensitivity
Sealed construction allows automatic washing
Miniature size, H10 x W20.2 x D11 mm
Note
Reverse polarity types have a part number with an R suffix
Approvals
UL, CSA, TÜV

Related links
- Panasonic PCB Mount Power Relay 30A Switching Current, SPST
 - Panasonic PCB Mount Power Relay 8A Switching Current
 - Panasonic PCB Mount Power Relay 5A Switching Current, SPST
 - Panasonic PCB Mount Power Relay 5A Switching Current, SPST
 - Panasonic PCB Mount Latching Power Relay 8A Switching Current, SPST
 - Panasonic PCB Mount Power Relay 8A Switching Current, DPST
 - Panasonic PCB Mount Power Relay 30A Switching Current, DPST
 - Panasonic PCB Mount Power Relay 4A Switching Current, DPDT
 
