Phoenix Contact DIN Rail Power Relay, 230V ac Coil, 5A Switching Current, 4PDT
- RS Stock No.:
- 794-3670
- Distrelec Article No.:
- 304-10-454
- Mfr. Part No.:
- 2903304
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£14.36
(exc. VAT)
£17.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £14.36 |
| 5 - 9 | £13.93 |
| 10 + | £13.35 |
*price indicative
- RS Stock No.:
- 794-3670
- Distrelec Article No.:
- 304-10-454
- Mfr. Part No.:
- 2903304
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 230V ac | |
| Product Type | Power Relay | |
| Contact Configuration | 4PDT | |
| Mount Type | DIN Rail | |
| Series | RIF-2-RPT-LV-230AC/4X21 | |
| Terminal Type | Plug-In | |
| Switching Current | 5A | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 50°C | |
| Coil Resistance | 16.1kΩ | |
| Height | 96mm | |
| Length | 31mm | |
| Standards/Approvals | IEC, DIN | |
| Width | 75mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 230V ac | ||
Product Type Power Relay | ||
Contact Configuration 4PDT | ||
Mount Type DIN Rail | ||
Series RIF-2-RPT-LV-230AC/4X21 | ||
Terminal Type Plug-In | ||
Switching Current 5A | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 50°C | ||
Coil Resistance 16.1kΩ | ||
Height 96mm | ||
Length 31mm | ||
Standards/Approvals IEC, DIN | ||
Width 75mm | ||
Contact Material Silver Alloy | ||
Phoenix Contact Power Relay, Non-Latching Type, 16100Ω Coil Resistance - RIF-2-RPT-LV-230AC/4X21 - 2903304
Power up to maximum switching voltages of 1.25kV AC with this high-performance relay module from Phoenix Contact. Its 4PDT configuration gives you control over four circuits at once, which is why devices like this are often used to boost functionality in electrical enclosures. With a rapid response time of just 15ms, this relay races into action whenever you're ready to go.
For the ultimate in hassle-free installation, the module comes pre-assembled and features quick and easy push-in connections to save you time and effort. Need to remove the relay for maintenance? Simple – just pop the ejector function on the bracket and out it comes. A yellow LED indicator lets you check at a glance to see that everything's working properly, making troubleshooting a breeze. Plus, thanks to the plug-in varistor, you don't have to worry about sudden electrical spikes, so you can rest assured there are no shocks in store for your sensitive components.
• Clips to a standard DIN rail for easy mounting
• Mechanical durability of 20 million cycles means you can expect a long service life
• Operating temperature range between -40°C and +50°C for compatibility with demanding settings
Related links
- Phoenix Contact DIN Rail Power Relay 6 A Switching Current, 4PDT
- Phoenix Contact DIN Rail Power Relay 5 A Switching Current, 4PDT
- TE Connectivity DIN Rail Power Relay 6 A Switching Current, 4PDT
- Phoenix Contact DIN Rail Power Relay 8 A Switching Current, DPDT
- Phoenix Contact DIN Rail Power Relay 8 A Switching Current, 3PDT
- Phoenix Contact DIN Rail Power Relay 16 A Switching Current, SPDT
- Phoenix Contact DIN Rail Power Relay 16 A Switching Current, 1 NO
- Phoenix Contact DIN Rail Power Relay 6 A Switching Current, 4PDT
