Omron PCB Power Relay, 12V dc Coil, 8A Switching Current, SPDT
- RS Stock No.:
- 789-7539
- Mfr. Part No.:
- G6C-2117P-US DC12
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
£7.13
(exc. VAT)
£8.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 51 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.13 |
| 10 - 24 | £6.81 |
| 25 - 99 | £6.43 |
| 100 - 249 | £6.08 |
| 250 + | £5.71 |
*price indicative
- RS Stock No.:
- 789-7539
- Mfr. Part No.:
- G6C-2117P-US DC12
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | G6C | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 125V dc | |
| Switching Power | 200mW | |
| Switching AC Voltage | 125V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 720Ω | |
| Width | 15mm | |
| Standards/Approvals | UL, CSA | |
| Length | 20mm | |
| Coil Power | 200mW | |
| Height | 10mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 30mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series G6C | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 125V dc | ||
Switching Power 200mW | ||
Switching AC Voltage 125V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 720Ω | ||
Width 15mm | ||
Standards/Approvals UL, CSA | ||
Length 20mm | ||
Coil Power 200mW | ||
Height 10mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 30mΩ | ||
- COO (Country of Origin):
- JP
G6C Series
Low power consumption, 200mW
Flux protection or fully sealed types available
Compact size, L20xW15xH10 mm
Approvals
UL, CSA (SEV for those with SV within the Manufacturer part number)
Related links
- Omron PCB Power Relay 3 A Switching Current, SPDT
- Omron PCB Power Relay 8 A Switching Current, SPST
- Omron PCB Power Relay 10 A Switching Current, SPST
- Omron PCB Power Relay 8 A Switching Current, SPDT
- Omron PCB Power Relay 12 A Switching Current, SPDT
- Omron PCB Power Relay 10 A Switching Current, SPDT
- Omron PCB Power Relay 5 A Switching Current, SPDT
- Omron PCB Power Relay 16 A Switching Current, SPDT
