TE Connectivity Socket Power Relay, 12V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 782-1270
- Mfr. Part No.:
- RT314012F
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£3.65
(exc. VAT)
£4.38
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 19 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £3.65 |
| 10 - 24 | £3.24 |
| 25 - 49 | £2.87 |
| 50 - 149 | £2.74 |
| 150 + | £2.60 |
*price indicative
- RS Stock No.:
- 782-1270
- Mfr. Part No.:
- RT314012F
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | Socket | |
| Series | RT1 | |
| Terminal Type | Through Hole | |
| Switching Current | 16A | |
| Switching AC Voltage | 400V ac | |
| Switching Power | 400mW | |
| Minimum Operating Temperature | -45°C | |
| Coil Resistance | 360Ω | |
| Maximum Operating Temperature | 70°C | |
| Length | 29mm | |
| Coil Power | 400mW | |
| Height | 15.7mm | |
| Standards/Approvals | CSA, UL, UR | |
| Width | 12.7mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type Socket | ||
Series RT1 | ||
Terminal Type Through Hole | ||
Switching Current 16A | ||
Switching AC Voltage 400V ac | ||
Switching Power 400mW | ||
Minimum Operating Temperature -45°C | ||
Coil Resistance 360Ω | ||
Maximum Operating Temperature 70°C | ||
Length 29mm | ||
Coil Power 400mW | ||
Height 15.7mm | ||
Standards/Approvals CSA, UL, UR | ||
Width 12.7mm | ||
Contact Material Silver Alloy | ||
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Note
Part Number (RT...F) F= Coil insulation system according UL class F
Approvals
UL, CSA, VDE
Related links
- TE Connectivity Socket Power Relay 16 A Switching Current, SPDT
- TE Connectivity Socket Power Relay 20 A Switching Current, DPDT
- TE Connectivity Socket Power Relay 10 A Switching Current, 3PDT
- TE Connectivity Socket Power Relay 10 A Switching Current, 3PDT
- TE Connectivity PCB Power Relay 16 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 5 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 12 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 8 A Switching Current, SPDT
