TE Connectivity Power Relay, 24V dc Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 782-1255
- Mfr. Part No.:
- R10-E1X2-V700
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£50.71
(exc. VAT)
£60.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 46 unit(s) shipping from 04 May 2026
- Plus 5 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £50.71 |
| 10 - 24 | £48.94 |
| 25 - 49 | £48.64 |
| 50 - 149 | £47.72 |
| 150 + | £46.80 |
*price indicative
- RS Stock No.:
- 782-1255
- Mfr. Part No.:
- R10-E1X2-V700
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Series | R10 | |
| Terminal Type | Plug-In | |
| Switching Current | 5A | |
| Switching AC Voltage | 120V ac | |
| Switching Power | 900mW | |
| Minimum Operating Temperature | -55°C | |
| Switching DC Voltage | 120V dc | |
| Coil Resistance | 700Ω | |
| Maximum Operating Temperature | 75°C | |
| Width | 18.6mm | |
| Standards/Approvals | UL, CSA, UR | |
| Length | 30.2mm | |
| Coil Power | 750mW | |
| Height | 38.1mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Series R10 | ||
Terminal Type Plug-In | ||
Switching Current 5A | ||
Switching AC Voltage 120V ac | ||
Switching Power 900mW | ||
Minimum Operating Temperature -55°C | ||
Switching DC Voltage 120V dc | ||
Coil Resistance 700Ω | ||
Maximum Operating Temperature 75°C | ||
Width 18.6mm | ||
Standards/Approvals UL, CSA, UR | ||
Length 30.2mm | ||
Coil Power 750mW | ||
Height 38.1mm | ||
Contact Material Silver Alloy | ||
TE Connectivity Non-latching Relay
The TE Connectivity R10 series plug-in mount non-latching relay has contact configuration of DPDT. It is actuated with 24VDC coil voltage and 5A switching current. This general-purpose relay has transparent enclosures and solder terminals for stud or plug-in mounting.
Features and Benefits
Coil power is 750mW
Coil resistance is 700ohm
Power consumption is 900mW
Operating temperature ranges between -55°C and 75°C
Contact material is silver cadmium oxide (AgCdo)
Plug-in terminal type
Applications
Coin changers
Audio equipment
Elevators
Traffic controls
Ultrasonic test equipment
Parking toll readers
Certifications
UL approved
CSA certified
Related links
- TE Connectivity Power Relay 7.5 A Switching Current, DPDT
- TE Connectivity Power Relay 3 A Switching Current, 4PDT
- TE Connectivity Power Relay 5 A Switching Current, 4PDT
- TE Connectivity Power Relay 10 A Switching Current, DPDT
- TE Connectivity Power Relay 15 A Switching Current, DPDT
- TE Connectivity Power Relay 2 A Switching Current, DPDT
- TE Connectivity PCB Power Relay 3 A Switching Current, DPDT
- TE Connectivity Flange Power Relay 30 A Switching Current, DPDT
