TE Connectivity Socket Power Relay, 24V dc Coil, 10A Switching Current, 3PDT

Subtotal (1 unit)*

£20.55

(exc. VAT)

£24.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 91 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.55

*price indicative

RS Stock No.:
782-1233
Mfr. Part No.:
KUP-14D15-24
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

3PDT

Mount Type

Socket

Series

KUP

Terminal Type

Quick Connect

Switching Current

10A

Minimum Operating Temperature

-45°C

Switching AC Voltage

240V ac

Switching Power

1.25W

Maximum Operating Temperature

70°C

Coil Resistance

472Ω

Coil Power

1.25W

Height

48.4mm

Width

35.7mm

Standards/Approvals

CSA, UL, UR

Length

38.9mm

Contact Material

Silver Alloy

KUP Series Relay


KUP Series panel plug-in relay from TE Connectivity

Enclosed relay with bracket mounting case

.187" (4.75mm) quick connect/solder terminals

Class B coil insulation

Related links