TE Connectivity PCB Mount Power Relay, 9V dc Coil, 16A Switching Current, SPDT

Subtotal (1 unit)*

£1.76

(exc. VAT)

£2.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship
  • Plus 96 unit(s) ready to ship from another location
  • Plus 1,019 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.76

*price indicative

Packaging Options:
RS Stock No.:
745-5533
Distrelec Article No.:
301-67-801
Mfr. Part No.:
2-1415899-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

9V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Series

RZ

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V

Length

29mm

Coil Resistance

200Ω

Coil Power

400mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kVrms

Depth

12.7mm

Height

15.7mm

Contact Material

Silver Alloy

Application

General Purpose

TE Connectivity RZ Series PCB Power Relays


RZ Series PCB mounting power relays with a 400 mW DC coil and 5kV / 10mm reinforced insulation. These RZ Series PCB mounting power relays are flux tight and have silver nickel contacts.
12A versions of these RZ Series PCB mounting power relays have 3.5mm pinning
16A versions of these RZ Series PCB mounting power relays have 5 mm pinning

3.2 or 5 mm pinning
Dimensions: 29.00 x 12.70 x 15.70 mm
Meets the appliance industry requirements of IEC60335-1

Approvals

VDE and UL

Related links