TE Connectivity PCB Mount Power Relay, 18V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 718-1991
- Distrelec Article No.:
- 301-67-841
- Mfr. Part No.:
- RT314018
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£4.77
(exc. VAT)
£5.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 76 unit(s) ready to ship
- Plus 34 unit(s) ready to ship from another location
- Plus 346 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £4.77 |
10 - 19 | £4.54 |
20 - 99 | £4.40 |
100 + | £4.19 |
*price indicative
- RS Stock No.:
- 718-1991
- Distrelec Article No.:
- 301-67-841
- Mfr. Part No.:
- RT314018
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 18V dc | |
Contact Configuration | SPDT | |
Mounting Type | PCB Mount | |
Switching Current | 16A | |
Number of Poles | 1 | |
Latching | No | |
Series | RT1 | |
Terminal Type | Through Hole | |
Maximum Switching Voltage AC | 400V ac | |
Length | 29mm | |
Coil Resistance | 810Ω | |
Coil Power | 400mW | |
Minimum Operating Temperature | -40°C | |
Depth | 12.7mm | |
Isolation Coil To Contact | 5kVrms | |
Maximum Operating Temperature | +85°C | |
Contact Material | Gold Plated | |
Height | 15.7mm | |
Maximum Switching Power AC | 4 kVA | |
Application | Power | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 18V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Number of Poles 1 | ||
Latching No | ||
Series RT1 | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 400V ac | ||
Length 29mm | ||
Coil Resistance 810Ω | ||
Coil Power 400mW | ||
Minimum Operating Temperature -40°C | ||
Depth 12.7mm | ||
Isolation Coil To Contact 5kVrms | ||
Maximum Operating Temperature +85°C | ||
Contact Material Gold Plated | ||
Height 15.7mm | ||
Maximum Switching Power AC 4 kVA | ||
Application Power | ||
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Applications: interface, automation, domestic applications, security lighting, heating systems
Note
Part Number (RT...F) F= Coil insulation system according UL class F
Approvals
UL, CSA, VDE
Related links
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 8A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 7A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 1A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPDT