TE Connectivity PCB Power Relay, 12V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 718-1979
- Distrelec Article No.:
- 301-29-012
- Mfr. Part No.:
- 8-1415535-6
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£2.45
(exc. VAT)
£2.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 33 unit(s) shipping from 08 June 2026
- Plus 417 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.45 |
*price indicative
- RS Stock No.:
- 718-1979
- Distrelec Article No.:
- 301-29-012
- Mfr. Part No.:
- 8-1415535-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | RT1 | |
| Terminal Type | Through Hole | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Coil Resistance | 360Ω | |
| Maximum Operating Temperature | 85°C | |
| Length | 29mm | |
| Width | 12.7mm | |
| Height | 15.7mm | |
| Standards/Approvals | IEC, REACH, RoHS, UL, VDE | |
| Coil Power | 400mW | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series RT1 | ||
Terminal Type Through Hole | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Coil Resistance 360Ω | ||
Maximum Operating Temperature 85°C | ||
Length 29mm | ||
Width 12.7mm | ||
Height 15.7mm | ||
Standards/Approvals IEC, REACH, RoHS, UL, VDE | ||
Coil Power 400mW | ||
Contact Material Silver Alloy | ||
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and Coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Note
Part Number (RT...F) F= Coil insulation system according UL class F
Approvals
UL, CSA, VDE
Related links
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Relay 16A Switching Current, SPDT
- TE Connectivity Through Hole Relay 16A Switching Current, 1 Form C (SPDT)
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
