Omron PCB Power Relay, 12V dc Coil, 5A Switching Current, SPDT

Bulk discount available

Subtotal (1 unit)*

£8.29

(exc. VAT)

£9.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 132 unit(s) shipping from 04 May 2026
  • Plus 113 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£8.29
10 - 49£7.33
50 - 99£6.29
100 - 249£5.75
250 +£5.43

*price indicative

Packaging Options:
RS Stock No.:
683-8747
Mfr. Part No.:
G2RK-1 DC12
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

G2R

Terminal Type

Solder

Switching Voltage

380V ac

Switching Current

5A

Length

29mm

Standards/Approvals

IEC, UL, RoHS, EN, CE

Height

25.5mm

Width

13mm

G2R Series


General purpose PCB power relay used in various domestic and commercial applications

8mm creepage/clearance

H25.5 x W13 x D29 mm

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

Related links