TE Connectivity PCB Power Relay, 5V dc Coil, 8A Switching Current, SPST

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£7.31

(exc. VAT)

£8.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£7.31
25 - 99£5.81
100 +£5.32

*price indicative

Packaging Options:
RS Stock No.:
680-4192
Mfr. Part No.:
RYA32005
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

5V dc

Contact Configuration

SPST

Mount Type

PCB

Series

RY II

Terminal Type

Solder

Switching Current

8A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

70°C

Coil Resistance

112Ω

Coil Power

250mW

Height

12.3mm

Standards/Approvals

IEC 60335-1, RoHS, VDE

Width

10.1mm

Length

28.5mm

Contact Material

Gold Plated

COO (Country of Origin):
CZ

RY II Series 5mm pinning


5mm pinning

Switching voltage: 250Vac

Creepage and clearance: 8mm

Operating temperature: -40 to + 70°C

Dimensions: H 12.3mm, W 28.5mm, D 10mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy