TE Connectivity PCB Power Relay, 12V dc Coil, 8A Switching Current, SPDT

Bulk discount available

Subtotal (1 unit)*

£2.73

(exc. VAT)

£3.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 27 April 2026
  • Plus 428 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£2.73
10 - 24£2.59
25 - 49£2.47
50 - 99£2.41
100 +£2.35

*price indicative

Packaging Options:
RS Stock No.:
680-4167
Distrelec Article No.:
301-28-989
Mfr. Part No.:
RY612012
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

RY II

Terminal Type

Solder

Switching Current

8A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Coil Resistance

627Ω

Maximum Operating Temperature

70°C

Width

10.1mm

Coil Power

250mW

Length

28.5mm

Height

12.3mm

Standards/Approvals

IEC 60335-1, RoHS, VDE

Contact Material

Gold Plated

COO (Country of Origin):
CZ

RY Series


3.2mm pinning

Switching voltage: 250Vac

Creepage and clearance: 8mm

Operating temperature: -40 to + 70°C

Dimensions: H 12.3mm, W 28.5mm, D 10mm

Approvals

UL, CSA & VDE

Related links