TE Connectivity PCB Power Relay, 12V dc Coil, 16A Switching Current, SPST

Bulk discount available

Subtotal (1 unit)*

£3.74

(exc. VAT)

£4.49

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 33 left, ready to ship
  • Plus 9 left, ready to ship from another location
  • Plus 8 left, shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£3.74
25 - 49£3.28
50 - 99£3.14
100 - 249£3.00
250 +£2.61

*price indicative

Packaging Options:
RS Stock No.:
680-3814
Distrelec Article No.:
137-21-183
Mfr. Part No.:
RT334012
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPST

Mount Type

PCB

Series

RT1

Terminal Type

Solder

Switching Current

16A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Coil Resistance

360Ω

Width

12.7mm

Length

29mm

Coil Power

250mW

Height

15.7mm

Standards/Approvals

IEC 60335-1, RoHS, VDE

Contact Material

Silver Nickel Alloy

TE Connectivity RT1 and RT2 Series PCB Power Relays


RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and Coil voltages.

RT1 PCB have 3.5mm pinning and are flux proof

RT2 PCB have 5mm pinning and are flux proof

RT3 PCB have 5mm pinning and are flux proor

RTB PCB have 3.5mm pinning and are wash tight

RTD PCB have 5mm pinning and are wash tight

RT4 PCB have 5mm pinning and are flux proof

RTE PCB have 5mm pinning and are wash tight

Creepage and Clearance 10//10 mm

Applications: interface, automation, domestic applications, security lighting, heating systems

Note

Part Number (RT...F) F= Coil insulation system according UL class F

Approvals

UL, CSA, VDE

Related links