Panasonic DIN Rail Power Relay, 5V dc Coil, 5A Switching Current, DPST

Bulk discount available

Subtotal (1 unit)*

£6.80

(exc. VAT)

£8.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 612 unit(s) shipping from 04 May 2026
  • Plus 1 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£6.80
5 - 9£6.61
10 +£6.43

*price indicative

RS Stock No.:
650-2451
Distrelec Article No.:
137-11-019
Mfr. Part No.:
DSP1-DC5V-F
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Power Relay

Coil Voltage

5V dc

Contact Configuration

DPST

Mount Type

DIN Rail

Terminal Type

Through Hole

Switching Current

5A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

65°C

Coil Resistance

83Ω

Coil Power

300mW

Height

10.5mm

Width

14mm

Standards/Approvals

RoHS

Length

20.2mm

Contact Material

Gold Plated

DSP Series Relay


These miniature PCB mount power relays have a high contact rating, high switching capability, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include office and industrial electronic devices, measuring instruments, temperature controllers and PLCs.

High switching capacity monostable relay in a DIL format

High breakdown voltage

High sensitivity

Sealed construction allows automatic washing

Miniature size, H10 x W20.2 x D11 mm

Note

Reverse polarity types have a part number with an R suffix

Approvals

UL, CSA, TÜV

Related links