TE Connectivity PCB Power Relay, 12V dc Coil, 16A Switching Current, SPST

Subtotal (1 unit)*

£5.85

(exc. VAT)

£7.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
  • Plus 831 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.85

*price indicative

Packaging Options:
RS Stock No.:
534-9489
Distrelec Article No.:
301-28-986
Mfr. Part No.:
RTS3T012
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

RT-iPower

Terminal Type

Solder

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

85°C

Coil Resistance

360Ω

Coil Power

250mW

Standards/Approvals

IEC 60335-1, RoHS, VDE

Width

12.7mm

Height

15.7mm

Length

29mm

Contact Material

Tungsten Silver Tin Oxide

RT1 Series - High Inrush Relays / Bistable


16A @ 250Vac making and breaking capacity acc. to IEC 60669-1

Reinforced insulation

Creepage & clearance 10mm

5mm pinning

Applications include lighting systems, movement sensors, filament and incandescent lamp loads, motors etc

Approvals

UL, CSA, VDE

Related links