TE Connectivity PCB Power Relay, 24V dc Coil, 10A Switching Current, SPDT

Subtotal (1 unit)*

£2.51

(exc. VAT)

£3.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 27 April 2026
  • Plus 1 unit(s) shipping from 27 April 2026
  • Plus 681 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.51

*price indicative

RS Stock No.:
478-7206
Mfr. Part No.:
PB114024
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

PB

Terminal Type

Solder

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Coil Resistance

1.6kΩ

Maximum Operating Temperature

85°C

Coil Power

360mW

Standards/Approvals

RoHS

Width

15mm

Height

20mm

Length

15mm

Contact Material

Silver Alloy

COO (Country of Origin):
AT

TE Connectivity Miniature Power PCB Relay - PCB Series


PB series miniature power PCB through hole mount relays with nickel silver 90/10 cadmium free contacts and a standard class F coil system. These 10A PCB series miniature power PCB relays have a compact and simple design that offers high process security and have resistance to heat and fire according to EN60335, par. 30. Typical applications for these PB series power relays include white goods, small home appliances and heating and temperature controllers.

Compact design PCB power relay

Coil power: 360mW

Rated switching voltage: 240Vac

Clearance/creepage: ≥0.75mm

Isolation coil to contact: 2500V

Temperature range: –40 to 85°C

Dimensions: W15mm, D15mm, H20mm

Approvals

VDE

Related links