Omron PCB Mount Power Relay, 5V dc Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 365-0579
- Distrelec Article No.:
- 303-99-660
- Mfr. Part No.:
- G2RL-2 DC5
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
£4.39
(exc. VAT)
£5.27
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 452 unit(s) ready to ship
- Plus 80 unit(s) ready to ship from another location
- Plus 431 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 24 | £4.39 |
25 - 99 | £3.95 |
100 - 249 | £3.75 |
250 - 499 | £3.29 |
500 + | £3.09 |
*price indicative
- RS Stock No.:
- 365-0579
- Distrelec Article No.:
- 303-99-660
- Mfr. Part No.:
- G2RL-2 DC5
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 5V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Switching Current | 8A | |
Number of Poles | 2 | |
Series | G2RL | |
Latching | No | |
Terminal Type | Through Hole | |
Length | 29mm | |
Coil Resistance | 62.5Ω | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Contact Material | Silver | |
Height | 15.7mm | |
Depth | 12.7mm | |
Maximum Switching Power AC | 2 kVA | |
Application | Power | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 8A | ||
Number of Poles 2 | ||
Series G2RL | ||
Latching No | ||
Terminal Type Through Hole | ||
Length 29mm | ||
Coil Resistance 62.5Ω | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver | ||
Height 15.7mm | ||
Depth 12.7mm | ||
Maximum Switching Power AC 2 kVA | ||
Application Power | ||
- COO (Country of Origin):
- MY
G2RL Series
Low profile 15.7mm height (max.)
10mm creepage/clearance
Meets EN60335-1 requirements
Tracking resistance: CTI>250
H15.7, W12.7, D29mm
10mm creepage/clearance
Meets EN60335-1 requirements
Tracking resistance: CTI>250
H15.7, W12.7, D29mm
Approvals
UL recognised; CSA certified; VDE
Related links
- Omron PCB Mount Non-Latching Relay 8A Switching Current, DPDT
- Omron PCB Mount Power Relay 8A Switching Current, DPDT
- Omron PCB Mount Power Relay 8A Switching Current, DPDT
- Omron PCB Mount Power Relay 8A Switching Current, DPDT
- Omron PCB Mount Power Relay 8A Switching Current, DPDT
- Omron PCB Mount Power Relay 5A Switching Current, DPDT
- Omron PCB Mount Non-Latching Relay 8A Switching Current, DPDT
- Omron PCB Mount Power Relay DPDT