TE Connectivity PCB Relay, 3V dc, 60 V dc Coil, 8A Switching Current
- RS Stock No.:
- 287-1923
- Distrelec Article No.:
- 302-21-364
- Mfr. Part No.:
- 7-1393222-4
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£3.48
(exc. VAT)
£4.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 190 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £3.48 |
| 5 - 9 | £3.34 |
| 10 + | £3.18 |
*price indicative
- RS Stock No.:
- 287-1923
- Distrelec Article No.:
- 302-21-364
- Mfr. Part No.:
- 7-1393222-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 3, 60V dc | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| Switching Current | 8A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS confirms | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 3, 60V dc | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
Switching Current 8A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS confirms | ||
Contact Material Silver Nickel Alloy | ||
The TE Connectivity Miniature Power PCB Relay with reinforced insulation and plastic materials.
High inrush currents
AgSnO2 contacts
Related links
- TE Connectivity PCB Relay 60 V dc Coil, 8 A Switching Current
- TE Connectivity PCB Power Relay 8 A Switching Current, SPDT
- TE Connectivity PCB Relay 60 V dc Coil SPDT
- TE Connectivity PCB Relay 10 A Switching Current, SPST
- TE Connectivity PCB Power Relay 8 A Switching Current, SPST
- TE Connectivity PCB Relay 2 A Switching Current, 4PDT
- TE Connectivity PCB Relay 10 A Switching Current, SPST
- TE Connectivity PCB Power Relay 15 A Switching Current, SPST
