Panasonic PCB Power Relay, 24V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 283-6922
- Distrelec Article No.:
- 137-11-015
- Mfr. Part No.:
- DK1A-24V-F
- Brand:
- Panasonic
Subtotal (1 unit)*
£6.71
(exc. VAT)
£8.05
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.71 |
*price indicative
- RS Stock No.:
- 283-6922
- Distrelec Article No.:
- 137-11-015
- Mfr. Part No.:
- DK1A-24V-F
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | DK | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 125V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2.5kVA | |
| Coil Resistance | 2.9kΩ | |
| Maximum Operating Temperature | 80°C | |
| Width | 12.5mm | |
| Standards/Approvals | No | |
| Height | 9.7mm | |
| Length | 20mm | |
| Coil Power | 200mW | |
| Contact Material | Silver Alloy Gold Plated | |
| Contact Resistance | 30mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series DK | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 125V dc | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2.5kVA | ||
Coil Resistance 2.9kΩ | ||
Maximum Operating Temperature 80°C | ||
Width 12.5mm | ||
Standards/Approvals No | ||
Height 9.7mm | ||
Length 20mm | ||
Coil Power 200mW | ||
Contact Material Silver Alloy Gold Plated | ||
Contact Resistance 30mΩ | ||
The miniature power relay is designed with a large capacity in a small size, making it perfect for applications where space is limited. It features Cadmium-free contacts, ensuring environmental safety. With a high sensitivity and breakdown voltage of 4,000 Vrms, it guarantees efficient performance and reliable operation. The is sealed for added protection and is available in latching types as well. It is an ideal choice for various applications, including switching power supplies, power switching for OA equipment, control or driving relays for industrial machines, and output relays for programmable logic controllers, temperature controllers, timers, and more.
Large capacity in a small size
Cadmium-free contacts for environmental safety
High sensitivity for efficient performance
High breakdown voltage of 4,000 Vrms
Sealed construction for added protection
Available in latching types
Suitable for switching power supplies
Ideal for power switching in OA equipment
Perfect for control or driving relays in industrial machines
Great for use as output relays in programmable logic controllers, temperature controllers, timers, and more
Related links
- Panasonic PCB Power Relay 10 A Switching Current, SPST
- Panasonic PCB Power Relay 8 A Switching Current, SPST
- Panasonic PCB Power Relay 10 A Switching Current
- Panasonic PCB Power Relay 8 A Switching Current
- Panasonic PCB Power Relay 8 A Switching Current, DPST
- Panasonic PCB Power Relay 5 A Switching Current, SPST
- Panasonic PCB Power Relay 10 A Switching Current, SPST
- Panasonic PCB Power Relay 30 A Switching Current, SPST
