Phoenix Contact DIN Rail Relay, 24V ac/dc Coil, 1mA Switching Current, SPST
- RS Stock No.:
- 282-5140
- Mfr. Part No.:
- 2941154
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£243.70
(exc. VAT)
£292.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
- Plus 999,999,970 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £24.37 | £243.70 |
*price indicative
- RS Stock No.:
- 282-5140
- Mfr. Part No.:
- 2941154
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Coil Voltage | 24V ac/dc | |
Contact Configuration | SPST | |
Mounting Type | DIN Rail | |
Switching Current | 1mA | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V ac/dc | ||
Contact Configuration SPST | ||
Mounting Type DIN Rail | ||
Switching Current 1mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact Relay terminal block, with soldered-in miniature relays. It comes with (AgNi+Au) contact material, 1 N/O contact and input voltage of 24 V AC/DC. It is used for assembly on NS 35/7.5. It reduces costs as N terminal block is no longer required. It offers 2-layer contact with hard gold plating for universal applications from 1 mA to 5 A continuous current.
Wiring reduced to a minimum
Integrated input circuit
Integrated input circuit
Related links
- Phoenix Contact Plug In Power Relay 1mA Switching Current, SPST
- Phoenix Contact Plug In Power Relay 1mA Switching Current, 4PDT
- Phoenix Contact Plug In Power Relay 1mA Switching Current, SPDT
- Phoenix Contact DIN Rail Relay Module DPST
- Phoenix Contact Plug In Relay 1mA Switching Current, SPDT
- Phoenix Contact Plug In Relay 1mA Switching Current, DPDT
- Finder DIN Rail Relay 16A Switching Current, SPST-NO
- Finder DIN Rail Monostable Relay 20A Switching Current, SPST