Phoenix Contact Power Relay, 24V dc Coil, 1mA Switching Current, 4PDT

Subtotal (1 pack of 10 units)*

£205.79

(exc. VAT)

£246.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +£205.79£20.579

*price indicative

RS Stock No.:
609-901
Mfr. Part No.:
2960261
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

4PDT

Series

REL-IRG 24

Switching Current

1mA

Switching Power

1.3kVA

Minimum Operating Temperature

-55°C

Switching DC Voltage

125V dc

Switching AC Voltage

250V ac

Coil Resistance

630Ω

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60664, IEC 60664A, DIN VDE 0110, EAC Approval ID RU*C-DE.*08.B.00010

Coil Power

0.91W

Contact Material

Silver Alloy Gold Plated

The Phoenix Contact industrial relay, designed with a robust single contact mechanism, effectively caters to various automation needs. Featuring a 24 V DC input voltage, it stands out for its reliability and durability, operating efficiently over a mechanical service life of around 50 million cycles. The device is well-suited for environments requiring rapid switching with an exemplary response time of just 13 ms. With a compact design and lightweight attributes, it fits seamlessly in diverse applications. Built to endure harsh conditions, it operates within an impressive temperature range of -55 °C to 70 °C, making it an excellent choice for demanding industrial settings. Customers can appreciate the ease of integration into existing systems, bolstered by comprehensive user documentation.

Highly efficient monostable operation for increased reliability

Non-polarised drive eliminates the need for specific polarity

Suitable for a wide input voltage range, ensuring versatile application

Equipped with environmentally compliant certifications

Ideal for both AC and DC loads, including handling inrush currents

Meets international quality standards, reinforcing its dependability

Related links