TE Connectivity PCB Power Relay, 12V dc Coil, 16A Switching Current, SPST

Bulk discount available

Subtotal (1 unit)*

£6.18

(exc. VAT)

£7.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 65 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£6.18
10 +£5.93

*price indicative

RS Stock No.:
276-3890
Distrelec Article No.:
301-67-797
Mfr. Part No.:
2-1393237-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPST

Mount Type

PCB

Series

Potter & Brumfield Power PCB Relay RT1

Terminal Type

Plug-In

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Coil Resistance

360Ω

Maximum Operating Temperature

85°C

Coil Power

400mW

Length

29mm

Standards/Approvals

EU ELV Directive 2000/53/EC, REACH EC 1907/2006, RoHS 2011/65/EU

Height

15.7mm

Width

12.7mm

Contact Material

Silver Alloy

The TE Connectivity Potter and Brumfield Standard Power Relay open or close a circuit by using an electromagnetic coil for seamless power flow.

UL Coil Insulation Class F coil

Monostable and DC coil magnetic system

Related links