TE Connectivity Plug In Latching Power Relay, 24V ac Coil, 10A Switching Current, DPDT

Bulk discount available

Subtotal (1 unit)*

£103.78

(exc. VAT)

£124.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£103.78
5 - 9£99.46
10 +£94.27

*price indicative

RS Stock No.:
276-3888
Mfr. Part No.:
2-1393115-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Series

Potter & Brumfield KUL

Latching

Yes

Terminal Type

Quick Connect/Solder

Length

38.9mm

Coil Resistance

176 Ω

Depth

35.7mm

Contact Material

Silver Alloy

Maximum Operating Temperature

+70°C

Height

54.8mm

Minimum Operating Temperature

-45°C

Width

35.7mm

Dimensions

38.9 x 35.7 x 54.8mm

The TE Connectivity Potter and Brumfield Standard Power Relay open or close a circuit by using an electromagnetic coil for seamless power flow.

UL Coil Insulation Class F coil
Monostable and DC coil magnetic system

Related links