TE Connectivity Panel Power Relay, 5V dc Coil, 30A Switching Current, SPDT
- RS Stock No.:
- 267-4941
- Distrelec Article No.:
- 304-34-873
- Mfr. Part No.:
- 4-1415899-7
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 2 units)*
£5.56
(exc. VAT)
£6.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 2 | £2.78 | £5.56 |
| 4 - 8 | £2.605 | £5.21 |
| 10 - 18 | £2.38 | £4.76 |
| 20 - 28 | £2.085 | £4.17 |
| 30 + | £1.895 | £3.79 |
*price indicative
- RS Stock No.:
- 267-4941
- Distrelec Article No.:
- 304-34-873
- Mfr. Part No.:
- 4-1415899-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPDT | |
| Mount Type | Panel | |
| Series | SCHRACK Power PCB Relay RZ | |
| Terminal Type | Quick Connect | |
| Switching Current | 30A | |
| Minimum Operating Temperature | -55°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 60Ω | |
| Coil Power | 420mW | |
| Length | 29mm | |
| Width | 12.7mm | |
| Height | 15.7mm | |
| Standards/Approvals | RoHS, REACH | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration SPDT | ||
Mount Type Panel | ||
Series SCHRACK Power PCB Relay RZ | ||
Terminal Type Quick Connect | ||
Switching Current 30A | ||
Minimum Operating Temperature -55°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 60Ω | ||
Coil Power 420mW | ||
Length 29mm | ||
Width 12.7mm | ||
Height 15.7mm | ||
Standards/Approvals RoHS, REACH | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- AT
The TE Connectivity standard power relay has class F insulation coil with 30 A contact limiting making current and 16 A contact limiting breaking current.
Monostable
Printed circuit board mounting
Related links
- TE Connectivity Panel Power Relay 30 A Switching Current, SPDT
- TE Connectivity Panel Power Relay SPDT
- TE Connectivity Panel Power Relay 500 mA Switching Current, SPDT
- TE Connectivity Panel Power Relay 100 mA Switching Current, SPDT
- TE Connectivity Panel Power Relay 25 A Switching Current, SPDT
- TE Connectivity Panel Power Relay 500 mA Switching Current, SPDT
- TE Connectivity Panel Power Relay 1 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 12 A Switching Current, SPDT
