TE Connectivity Panel Mount Power Relay, 24V dc Coil, 500mA Switching Current, DPDT

Bulk discount available

Subtotal (1 box of 40 units)*

£153.88

(exc. VAT)

£184.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
40 - 40£3.847£153.88
80 - 80£3.693£147.72
120 - 120£3.551£142.04
160 - 160£3.419£136.76
200 +£3.297£131.88

*price indicative

RS Stock No.:
267-4911
Mfr. Part No.:
1-1419108-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Panel Mount

Switching Current

500mA

Number of Poles

2

Latching

No

Series

SCHRACK Power PCB Relay RT2

Maximum Switching Voltage AC

600V

Length

29mm

Coil Resistance

1.44 kΩ

Coil Power

400mW

Contact Material

Silver Alloy

Height

15.7mm

Maximum Operating Temperature

+85°C

Width

12.7mm

COO (Country of Origin):
AT
The TE Connectivity standard power relay has class F insulation coil with 15 A contact limiting making current and 8 A contact limiting breaking current.

Monostable
Printed circuit board mounting

Related links