TE Connectivity PCB Non-Latching Relay, 12V dc Coil, 8A Switching Current, SPDT
- RS Stock No.:
- 256-2639
- Distrelec Article No.:
- 137-21-114
- Mfr. Part No.:
- V23061B1005A301
- Brand:
- TE Connectivity
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£2.77
(exc. VAT)
£3.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £2.77 |
| 25 - 99 | £2.43 |
| 100 - 249 | £2.09 |
| 250 - 499 | £1.75 |
| 500 + | £1.41 |
*price indicative
- RS Stock No.:
- 256-2639
- Distrelec Article No.:
- 137-21-114
- Mfr. Part No.:
- V23061B1005A301
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Switching Voltage | 400V ac | |
| Terminal Type | Through Hole | |
| Switching Current | 8A | |
| Height | 15mm | |
| Width | 10mm | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Non-Latching Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Switching Voltage 400V ac | ||
Terminal Type Through Hole | ||
Switching Current 8A | ||
Height 15mm | ||
Width 10mm | ||
Length 30mm | ||
Power PCB relay, MSR relay, 8 A, 1-pin NO or CO relay
Features:
Neutral DC voltage coil monostable
Washproof
High inrush currents with AgSnO contact
4 kV / 8 mm coil contact
Protection class II
Ambient temperature up to 85 °C at 8 A
Certified: VDE, UL, CSA, SEV, SEMKO, SETI
Related links
- TE Connectivity PCB Power Relay 8 A Switching Current, SPDT
- TE Connectivity PCB Non-Latching Relay 30 A Switching Current, SPDT
- TE Connectivity PCB Non-Latching Relay 12 A Switching Current, SPDT
- TE Connectivity PCB Non-Latching Relay 8 A Switching Current, DPDT
- TE Connectivity PCB Non-Latching Relay 8 A Switching Current, CO
- TE Connectivity PCB Non-Latching Relay 8 A Switching Current, SPDT
- TE Connectivity PCB Non-Latching Relay 16 A Switching Current, SPST
- Panasonic PCB Non-Latching Relay 33.3 mA Switching Current, SPDT
