TE Connectivity PCB Mount Non-Latching Relay, 5A Switching Current, DPDT

Subtotal (1 reel of 1000 units)*

£2,469.00

(exc. VAT)

£2,963.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£2.469£2,469.00

*price indicative

RS Stock No.:
254-3415
Mfr. Part No.:
1462039-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

2

COO (Country of Origin):
PT

724510


The TE-Connectivity Signal Relays has 220 VDC contact voltage and 250 VAC contact voltage. The coil mounting DC power of signal relay is 100 mW .It is a bistable coil type and coil resistance of relay 58 Ω.

Insulation special features 2000 V initial surge withstand voltage between contacts & coil
Contact plating material gold
Contact current class 0 to 5 A
Contact special features bifurcated/Twin Contacts
Signal relay terminal type PCB-SMT


Related links