TE Connectivity Panel Non-Latching Relay, 24V Coil, 30A Switching Current, SPST
- RS Stock No.:
- 254-3412
- Mfr. Part No.:
- 1423967-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£26.28
(exc. VAT)
£31.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £26.28 |
| 10 + | £23.89 |
*price indicative
- RS Stock No.:
- 254-3412
- Mfr. Part No.:
- 1423967-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | SPST | |
| Mount Type | Panel | |
| Series | T92 | |
| Terminal Type | Screw | |
| Switching Current | 30A | |
| Minimum Operating Temperature | -55°C | |
| Switching AC Voltage | 600V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 350Ω | |
| Coil Power | 1.7W | |
| Height | 30.7mm | |
| Width | 34.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 52.3mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Contact Resistance | 1Ω | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V | ||
Product Type Non-Latching Relay | ||
Contact Configuration SPST | ||
Mount Type Panel | ||
Series T92 | ||
Terminal Type Screw | ||
Switching Current 30A | ||
Minimum Operating Temperature -55°C | ||
Switching AC Voltage 600V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 350Ω | ||
Coil Power 1.7W | ||
Height 30.7mm | ||
Width 34.5mm | ||
Standards/Approvals REACH, RoHS | ||
Length 52.3mm | ||
Contact Material Silver Alloy Gold Plated | ||
Contact Resistance 1Ω | ||
- COO (Country of Origin):
- CN
724511
The TE-Connectivity Power Relays have standard,monostable,DC coil magnetic system. The coil rating DC power is 1700 mW and coil resistance is 350 Ω.It has a special features of coil is UL Coil Insulation Class F and 24 VDC Coil Voltage Rating.
Insulation special features- 8000 V initial surge withstand voltage between contacts & coil
Contact material AgCdO
Contact current class 30 to 50 A
Signal relay terminal type panel mount relay
Operating temperature range -55 – 85 °C[-67 – 185 °F]
Related links
- TE Connectivity Panel Non-Latching Relay 30 A Switching Current, SPST
- TE Connectivity Panel Non-Latching Relay 30 A Switching Current, SPST
- TE Connectivity Panel Non-Latching Relay 30 A Switching Current, 1 NO
- TE Connectivity Panel Non-Latching Relay 10 A Switching Current, 2 CO
- TE Connectivity Panel Non-Latching Relay 35 A Switching Current, 3 NO
- TE Connectivity Panel Non-Latching Relay 48 V dc Coil 1 NO
- TE Connectivity Panel Non-Latching Relay 5 A Switching Current, 1 NO/1 NC
- TE Connectivity Panel Power Relay 30 A Switching Current, SPST
