TE Connectivity Panel Non-Latching Relay, 67V ac Coil, 5A Switching Current, 1 NO/1 NC
- RS Stock No.:
- 501-208
- Mfr. Part No.:
- 1618071-6
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£2,499.82
(exc. VAT)
£2,999.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,499.82 |
*price indicative
- RS Stock No.:
- 501-208
- Mfr. Part No.:
- 1618071-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 67V ac | |
| Contact Configuration | 1 NO/1 NC | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Switching Current | 5A | |
| Length | 88.9mm | |
| Standards/Approvals | No | |
| Width | 98.3mm | |
| Height | 51.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Non-Latching Relay | ||
Coil Voltage 67V ac | ||
Contact Configuration 1 NO/1 NC | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Switching Current 5A | ||
Length 88.9mm | ||
Standards/Approvals No | ||
Width 98.3mm | ||
Height 51.6mm | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity protective relay is designed to provide reliable protection in various applications, ensuring operational safety and efficiency. This advanced relay supports both single-phase systems and features a dual contact arrangement. It allows for easy panel mounting and is equipped with screw terminals for secure connections. Ideal for both industrial and commercial uses, this relay ensures that immediate responses to over and undervoltage conditions are met, safeguarding essential equipment and lowering the risk of damage.
Offers robust protection for a range of electrical systems
Panel mount design simplifies installation and integration
Screw terminal connections ensure secure and stable wiring
Supports dual contact configurations for versatile applications
Single-phase operation optimises efficiency in electrical circuits
Facilitates rapid response to voltage fluctuations, enhancing system safety
Related links
- TE Connectivity Panel Non-Latching Relay 35A Switching Current, 3 NO
- TE Connectivity Panel Mount Non-Latching Relay 10A Switching Current, 3PDT-CO
- TE Connectivity Panel Non-Latching Relay 30A Switching Current, 1 NO
- TE Connectivity Panel Non-Latching Relay 30A Switching Current, SPST
- TE Connectivity Panel Non-Latching Relay 48 V dc Coil 1 NO
- TE Connectivity Panel Non-Latching Relay 10A Switching Current, 2 CO
- TE Connectivity Panel Non-Latching Relay 30A Switching Current, SPST
- Lovato Electric Non-Latching Relay 5A Switching Current, 4PDT
