Omron PCB Mount Power Relay, 24V dc Coil, 20A Switching Current, DPST
- RS Stock No.:
- 254-3156
- Mfr. Part No.:
- G7L-2A-X-L DC24
- Brand:
- Omron
Subtotal (1 unit)*
£83.45
(exc. VAT)
£100.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 38 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.45 |
*price indicative
- RS Stock No.:
- 254-3156
- Mfr. Part No.:
- G7L-2A-X-L DC24
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 20A | |
| Number of Poles | 2 | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Contact Configuration DPST | ||
Mounting Type PCB Mount | ||
Switching Current 20A | ||
Number of Poles 2 | ||
Latching No | ||
- COO (Country of Origin):
- ID
The Omron power relay is compact power relay capable of switching 1,000 VDC loads, dc high capacIty switching for both normal and reverse polarIty available by adding reverse polarIty specification addItion.
Two poles wired in series to break or switch 600 to 1,000 VDC
Contribute for lower power consumption(low power consumption of approx 600 mW at 50% reduced coil voltage)
UL and EN conformed
Designed for safety with 6.0-mm contact gap (two-pole series wiring)
Contribute for lower power consumption(low power consumption of approx 600 mW at 50% reduced coil voltage)
UL and EN conformed
Designed for safety with 6.0-mm contact gap (two-pole series wiring)
Related links
- Omron PCB Mount Power Relay 20A Switching Current, DPST
- Omron PCB Mount Power Relay 20A Switching Current, DPST
- Omron PCB Mount Power Relay 20A Switching Current, DPST
- Omron PCB Mount Power Relay 20A Switching Current, DPST
- Omron PCB Mount Power Relay 20A Switching Current, DPST
- Omron PCB Mount Power Relay 30A Switching Current, DPST
- Omron Panel Mount Power Relay 25A Switching Current, DPST
- Omron PCB Mount Power Relay 30A Switching Current, DPST-NO
