Panasonic Surface Non-Latching Relay, 24V dc Coil, 5.8mA Switching Current, DPDT
- RS Stock No.:
- 247-4406
- Mfr. Part No.:
- TX2SA-24V-Z
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 500 units)*
£996.00
(exc. VAT)
£1,195.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | £1.992 | £996.00 |
| 1000 - 1500 | £1.936 | £968.00 |
| 2000 + | £1.884 | £942.00 |
*price indicative
- RS Stock No.:
- 247-4406
- Mfr. Part No.:
- TX2SA-24V-Z
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 24V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | TX | |
| Terminal Type | Solder | |
| Switching Current | 5.8mA | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V dc | |
| Switching Power | 60W | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 145Ω | |
| Maximum Operating Temperature | 60°C | |
| Width | 7mm | |
| Standards/Approvals | VDE, UL, RoHS, CSA | |
| Length | 22mm | |
| Height | 12mm | |
| Coil Power | 200mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series TX | ||
Terminal Type Solder | ||
Switching Current 5.8mA | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V dc | ||
Switching Power 60W | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 145Ω | ||
Maximum Operating Temperature 60°C | ||
Width 7mm | ||
Standards/Approvals VDE, UL, RoHS, CSA | ||
Length 22mm | ||
Height 12mm | ||
Coil Power 200mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
The Panasonic 2 form C relays with 2000 Vrms of dielectric strength and rated for 2 A (or less). This relays from TX series operates with single side stable function and has rated coil voltage of 24 Vdc. It is a SA type surface mount device.
It has standard Ag+Au (clad) contact material
This product comes in a tape and reel packaging
Related links
- Panasonic Surface Non-Latching Relay 5.8 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 28.1 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 8.3 mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 5.8 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 31 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 11.7 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 40 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 1 A Switching Current, DPDT
