Panasonic PCB Non-Latching Relay, 9V dc Coil, 58mA Switching Current, SPDT

Bulk discount available

Subtotal (1 pack of 2 units)*

£4.31

(exc. VAT)

£5.172

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 118 unit(s) ready to ship
  • Plus 200 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8£2.155£4.31
10 - 18£2.085£4.17
20 - 48£2.025£4.05
50 +£1.975£3.95

*price indicative

RS Stock No.:
247-4328
Mfr. Part No.:
JW1FSN-DC9V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

9V dc

Product Type

Non-Latching Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

JW

Terminal Type

Solder

Switching Current

58mA

Switching DC Voltage

30V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Switching Power

60W

Maximum Operating Temperature

60°C

Coil Resistance

145Ω

Standards/Approvals

VDE, UL, RoHS, CSA

Length

22mm

Coil Power

200mW

Height

12mm

Width

7mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

The Panasonic power relay from JW series from 2 form C series, the device has standard contact capacity of 5 A. It has a sealed, protective construction. It operates at the maximum 70% of the rated coil voltage. The rated coil voltage for this device is 9 Vdc.

It has AgSnO2 type (1a) contacts

It used in applications like home appliance, office machine and industrial equipment

Related links