Panasonic PCB Non-Latching Relay, 5V dc Coil, 106mA Switching Current, SPDT

Bulk discount available

Subtotal (1 pack of 2 units)*

£4.31

(exc. VAT)

£5.172

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 136 unit(s) shipping from 04 May 2026
  • Plus 100 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8£2.155£4.31
10 - 18£2.085£4.17
20 - 48£2.025£4.05
50 +£1.975£3.95

*price indicative

RS Stock No.:
247-4326
Distrelec Article No.:
304-40-798
Mfr. Part No.:
JW1FSN-DC5V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Non-Latching Relay

Coil Voltage

5V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

JW

Terminal Type

Solder

Switching Current

106mA

Switching Power

60W

Switching AC Voltage

250V ac

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Coil Resistance

145Ω

Maximum Operating Temperature

60°C

Width

7mm

Length

22mm

Coil Power

200mW

Standards/Approvals

VDE, CSA, RoHS, UL

Height

12mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

The Panasonic power relay from JW series from 2 form C series, the device has standard contact capacity of 5 A. It has a sealed, protective construction. It operates at the maximum 70% of the rated coil voltage. The rated coil voltage for this device is 5 Vdc.

It has AgSnO2 type (1a) contacts

It used in applications like home appliance, office machine and industrial equipment

Related links