Panasonic PCB Non-Latching Relay, 5V dc Coil, 106mA Switching Current, SPDT

Bulk discount available

Subtotal (1 tray of 100 units)*

£259.60

(exc. VAT)

£311.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 04 May 2026
  • Plus 100 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
100 - 100£2.596£259.60
200 - 400£2.541£254.10
500 +£2.49£249.00

*price indicative

RS Stock No.:
247-4325
Mfr. Part No.:
JW1FSN-DC5V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Non-Latching Relay

Coil Voltage

5V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

JW

Terminal Type

Solder

Switching Current

106mA

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Switching Power

60W

Coil Resistance

145Ω

Maximum Operating Temperature

60°C

Width

7mm

Standards/Approvals

VDE, CSA, RoHS, UL

Length

22mm

Coil Power

200mW

Height

12mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

The Panasonic power relay from JW series from 2 form C series, the device has standard contact capacity of 5 A. It has a sealed, protective construction. It operates at the maximum 70% of the rated coil voltage. The rated coil voltage for this device is 5 Vdc.

It has AgSnO2 type (1a) contacts

It used in applications like home appliance, office machine and industrial equipment

Related links