Panasonic PCB Mount Non-Latching Relay, 15V dc Coil, 266.7mA Switching Current, SPDT
- RS Stock No.:
- 247-4309
- Mfr. Part No.:
- DS1E-M-DC1.5V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tube of 50 units)*
£265.85
(exc. VAT)
£319.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
- Plus 999,999,900 unit(s) shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
50 - 50 | £5.317 | £265.85 |
100 - 200 | £5.126 | £256.30 |
250 - 450 | £5.025 | £251.25 |
500 + | £4.834 | £241.70 |
*price indicative
- RS Stock No.:
- 247-4309
- Mfr. Part No.:
- DS1E-M-DC1.5V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 15V dc | |
Contact Configuration | SPDT | |
Mounting Type | PCB Mount | |
Switching Current | 266.7mA | |
Latching | No | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 15V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 266.7mA | ||
Latching No | ||
- COO (Country of Origin):
- JP
The Panasonic makes DS series of signal relays, this relay has 1 form C contact arrangement. The rated voltage for this relay is 1.5 Vdc. This relay operates on single side stable function. It is used in applications like telecommunications measurement equipment, OA equipment information related equipment and industrial machines.
200 mW rated operating power
High sensitivity versions available
High sensitivity versions available
Related links
- Panasonic PCB Mount Non-Latching Relay 266.7mA Switching Current, SPDT
- Panasonic PCB Mount Latching Signal Relay 3A Switching Current, SPDT
- Panasonic PCB Mount Latching Signal Relay 3A Switching Current, SPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, SPDT
- Panasonic PCB Mount Non-Latching Relay 106mA Switching Current, SPDT
- Panasonic PCB Mount Non-Latching Relay 33.3mA Switching Current, SPDT
- Panasonic PCB Mount Non-Latching Relay 58mA Switching Current, SPDT
- Panasonic PCB Mount Non-Latching Relay 30mA Switching Current, SPDT