Panasonic PCB Non-Latching Relay, 12V dc Coil, 75mA Switching Current, SPST

Bulk discount available

Subtotal (1 tray of 50 units)*

£166.60

(exc. VAT)

£199.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tray*
50 - 50£3.332£166.60
100 - 150£3.279£163.95
200 - 350£3.192£159.60
400 +£3.139£156.95

*price indicative

RS Stock No.:
247-4107
Mfr. Part No.:
ALF1P12
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Non-Latching Relay

Coil Voltage

12V dc

Contact Configuration

SPST

Mount Type

PCB

Series

LF

Terminal Type

Solder

Switching Current

75mA

Switching AC Voltage

250V ac

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Switching Power

60W

Coil Resistance

145Ω

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, RoHS, UL, VDE

Length

22mm

Coil Power

200mW

Height

12mm

Width

7mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

The Panasonics ALF series of power relays have 1 form A contact arrangement, this component has PCB terminals. The rated coil voltage is 12 V dc. The rated operating current is 75 mA, and it has coil resistance of 160 Ω. This component is typically used in applications like air conditioner, refrigerators and OA equipment.

Ideal for compressor and inverter loads

Insulation distance (between contact and coil) is clearance of minimum 8 mm and creepage of minimum 9.5 mm

Surge withstand voltage of 10,000 V

Related links