Omron PCB Relay, 12V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 243-6592
- Distrelec Article No.:
- 137-07-114
- Mfr. Part No.:
- G6A-274P-ST-US DC12
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
£2.87
(exc. VAT)
£3.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 352 unit(s) ready to ship
- Plus 183 unit(s) ready to ship from another location
- Plus 1,402 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.87 |
| 10 - 49 | £2.75 |
| 50 - 99 | £2.69 |
| 100 - 249 | £2.56 |
| 250 + | £2.49 |
*price indicative
- RS Stock No.:
- 243-6592
- Distrelec Article No.:
- 137-07-114
- Mfr. Part No.:
- G6A-274P-ST-US DC12
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | G6A | |
| Terminal Type | PCB Pin | |
| Switching Current | 2A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 125V ac | |
| Switching DC Voltage | 30V dc | |
| Coil Resistance | 720Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL/C-UL Certified Models | |
| Coil Power | 200mW | |
| Width | 10mm | |
| Height | 15mm | |
| Length | 50mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series G6A | ||
Terminal Type PCB Pin | ||
Switching Current 2A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 125V ac | ||
Switching DC Voltage 30V dc | ||
Coil Resistance 720Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL/C-UL Certified Models | ||
Coil Power 200mW | ||
Width 10mm | ||
Height 15mm | ||
Length 50mm | ||
Contact Material Silver Alloy Gold Plated | ||
Contact Resistance 50mΩ | ||
The Omron G6A series is a low profile power relays have single pole comes in various models. The coil voltage is 12 Vdc, coil resistance is 720 ohms, and coil current is 16.7 mA. It has Silver alloy (Ag) coated contacts.
Feature creepage distance of 8mm between coil and contacts
An ambient operating temperature of 85C
Related links
- Omron PCB Relay 2 A Switching Current, DPDT
- Omron PCB Signal Relay DPDT
- Omron PCB Signal Relay 2 A, DPDT
- Omron PCB Signal Relay 2 A, DPDT
- Omron PCB Signal Relay 2 A, DPDT
- Omron PCB Signal Relay 500 mA, DPDT
- Omron PCB Non-Latching Relay 8 A Switching Current, DPDT
- Omron PCB Relay 36 A Switching Current, SPST
